Iron 50W 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL500

DigiKey Part Number
SL500-ND
Manufacturer
Manufacturer Product Number
SL500
Description
SOLDERING IRON 50W 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Iron 50W 120V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Type
Iron
Tip Temperature
1000°F (538°C)
Tip Type
PL133 (Chisel)
Workstand
Not Included
Tip Diameter
-
Power (Watts)
50W
Features
Ergonomic, Soft Grip
Voltage - Input
120V
Includes
Heater
Input Connector
NEMA 5-15P
Region Utilized
North America
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM344.75000RM344.75
Manufacturers Standard Package
Unit Price without VAT:RM344.75000
Unit Price with VAT:RM379.22500