



SN55VN | |
|---|---|
DigiKey Part Number | SN-ND55VN-ND |
Manufacturer | |
Manufacturer Product Number | SN55VN |
Description | PLIER 5 1/2 LNG NOSE SN55V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Long Nose Serrated 5.50" (139.7mm) |
Datasheet | Datasheet |
Category | Tip Type Long Nose |
Manufacturer Apex Tool Group | Tip Shape Straight |
Series | Jaw Type Serrated |
Packaging Bulk | Features Includes Cutter, Soft Grips |
Part Status Active | Length 5.50" (139.7mm) |
Tool Type Electronics | Weight 0.2 lb (90.72 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D307-51/2C | Klein Tools, Inc. | 5 | D307-51/2C-ND | RM162.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM202.20000 | RM202.20 |
| Unit Price without VAT: | RM202.20000 |
|---|---|
| Unit Price with VAT: | RM222.42000 |

