Iron 120W 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP120

DigiKey Part Number
SP120-ND
Manufacturer
Manufacturer Product Number
SP120
Description
SOLDERING IRON 120W 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Iron 120W 120V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Type
Iron
Tip Temperature
Up to 900°F (482°C)
Tip Type
MTG30 (Chisel)
Workstand
Not Included
Tip Diameter
-
Power (Watts)
120W
Features
Impact Resistant
Voltage - Input
120V
Includes
-
Input Connector
NEMA 1-15P
Region Utilized
North America
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM419.69000RM419.69
Manufacturers Standard Package
Unit Price without VAT:RM419.69000
Unit Price with VAT:RM461.65900