
T0053338699N | |
|---|---|
DigiKey Part Number | T0053338699N-ND |
Manufacturer | |
Manufacturer Product Number | T0053338699N |
Description | WHP 3000 HEATING PLATE 230V 600W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Wattage | - | |
Voltage - Input | - | |
Plug Type | - | |
Voltage - Output | - | |
Control/Display Type | - | |
Includes | - | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | - | |
Workstand | - | |
Temperature Range | - | |
Features | - | |
Tip Cleaner | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11,218.44000 | RM11,218.44 |
| Unit Price without VAT: | RM11,218.44000 |
|---|---|
| Unit Price with VAT: | RM12,340.28400 |



