1/4" Hex Socket Screwdriver, Electric 13.39" (340.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0053909499

DigiKey Part Number
T0053909499-ND
Manufacturer
Manufacturer Product Number
T0053909499
Description
SCREWDRIVER ELECT HEX SCKT 1/4"
Customer Reference
Detailed Description
1/4" Hex Socket Screwdriver, Electric 13.39" (340.1mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Box
Part Status
Obsolete
Tool Type
Screwdriver, Electric
Tip Type
Hex Socket
Size
1/4"
Length - Blade
-
Length - Overall
13.39" (340.1mm)
Features
4.4 in-lbs ~ 31 in-lbs (0.5Nm ~ 3.5 Nm) Torque, Brushless Motor, ESD Safe, Quick Change
Weight
1.1 lbs (499 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.