Iron 40W 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCP12P

DigiKey Part Number
TCP12P-ND
Manufacturer
Manufacturer Product Number
TCP12P
Description
SOLDERING IRON 40W 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Iron 40W 12V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Type
Iron
Tip Temperature
Up to 700°F (371°C)
Tip Type
PTA7
Workstand
Not Included
Tip Diameter
-
Power (Watts)
40W
Features
-
Voltage - Input
12V
Includes
Battery Clips
Input Connector
-
Region Utilized
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM974.37000RM974.37
Manufacturers Standard Package
Unit Price without VAT:RM974.37000
Unit Price with VAT:RM1,071.80700