TS424NJSV is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 66
Unit Price: RM185.85000
Datasheet
Image for TS424NJSV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS424NJSV

DigiKey Part Number
TS424NJSV-ND
Manufacturer
Manufacturer Product Number
TS424NJSV
Description
CUTTER SIDE TAPERED FLUSH 4"
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered, Relieved Flush 4.00" (101.6mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Type
Side (Diagonal)
Shape
Tapered, Relieved
Cut Edge
Flush
Length - Overall
4.00" (101.6mm)
Features
ESD Safe, Soft Grips
Capacity
22 AWG Copper Wire, 20 AWG Steel Wire
Weight
0.2 lb (90.72 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes