Similar



WFE2ESKIT1 | |
|---|---|
DigiKey Part Number | WFE2ESKIT1-ND |
Manufacturer | |
Manufacturer Product Number | WFE2ESKIT1 |
Description | FUME ABSORBER BENCH TOP 120V |
Customer Reference | |
Detailed Description | 120V Bench Top Soldering/Desoldering Fume Smoke Extraction Unit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Bench Top | |
Voltage - Input | 120V | |
Features | - | |
Includes | Pre-Filter, HEPA/Activated Carbon Gas Filter | |
Weight | 18 lbs (8.2 kg) |


