Rework (Hot Air) 700W 1 230V ESD Safe, Internal Air, Ion Trap, LCD Display, Programmable, Vacuum
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WHA3000P

DigiKey Part Number
WHA3000P-120V-ND
Manufacturer
Manufacturer Product Number
WHA3000P
Description
REWORK STATION 700W 1 CH 230V
Customer Reference
Detailed Description
Rework (Hot Air) 700W 1 230V ESD Safe, Internal Air, Ion Trap, LCD Display, Programmable, Vacuum
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Box
Part Status
Not For New Designs
Type
Rework (Hot Air)
Wattage
700W
Voltage - Input
230V
Plug Type
NEMA 5-15
Voltage - Output
120V
Number of Channels
1
Control/Display Type
Digital
Includes
Iron Holder, Foot Switch, Nozzle Removal Tool
Base Unit
WHA3000P
Supplied Iron, Tweezer, Handle
HAP3
Supplied Tips/Nozzles
NQ30
Workstand
AKT30
Temperature Range
150°F ~ 999°F (50°C ~ 550°C)
Features
ESD Safe, Internal Air, Ion Trap, LCD Display, Programmable, Vacuum
Tip Cleaner
Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM12,973.37000RM12,973.37
Manufacturers Standard Package
Unit Price without VAT:RM12,973.37000
Unit Price with VAT:RM14,270.70700