Soldering 80W 1 230V Auto Off, ESD Safe, Temperature Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSD81

DigiKey Part Number
WSD81-ND
Manufacturer
Manufacturer Product Number
WSD81
Description
SOLDERING STATION 80W 1 CH 230V
Customer Reference
Detailed Description
Soldering 80W 1 230V Auto Off, ESD Safe, Temperature Control
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Type
Soldering
Wattage
80W
Voltage - Input
230V
Plug Type
-
Voltage - Output
24V
Number of Channels
1
Control/Display Type
Digital
Includes
Iron Holder
Base Unit
PUD81
Supplied Iron, Tweezer, Handle
WSP80
Supplied Tips/Nozzles
Sold Separately
Workstand
WPH80
Temperature Range
150°F ~ 850°F (50°C ~ 450°C)
Features
Auto Off, ESD Safe, Temperature Control
Tip Cleaner
Sponge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.