#2 Phillips Screwdriver 7.75" (196.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPE102

DigiKey Part Number
XPE102-ND
Manufacturer
Manufacturer Product Number
XPE102
Description
SCREWDRIVER PHILLIPS #2 7.75"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
#2 Phillips Screwdriver 7.75" (196.9mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Phillips
Manufacturer
Apex Tool Group
Size
#2
Series
Length - Blade
4.00" (101.6mm)
Packaging
Bulk
Length - Overall
7.75" (196.9mm)
Part Status
Active
Features
Black Tip, Chrome Finish, Ergonomic, ESD Safe, Impact Resistant, Soft Grip
Tool Type
Screwdriver
Weight
0.17 lb (77.11 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
12RM51.06250RM612.75
Manufacturers Standard Package
Unit Price without VAT:RM51.06250
Unit Price with VAT:RM56.16875