
ARCF20-5S | |
|---|---|
DigiKey Part Number | 3550-ARCF20-5S-ND |
Manufacturer | |
Manufacturer Product Number | ARCF20-5S |
Description | 20W AC/DC 85-530V Input 5V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters Output 5V 4.0A 85 ~ 528 VAC, 120 ~ 745 VDC Input |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 90°C (With Derating) |
Manufacturer ARCH Electronics Corp | Efficiency 86% |
Packaging Retail Package | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 2.92" L x 1.85" W x 0.91" H (74.2mm x 47.0mm x 23.1mm) |
Voltage - Input 85 ~ 528 VAC, 120 ~ 745 VDC | Approval Agency CE, EN, IEC, UL |
Voltage - Output 1 5V | Standard Number 62368-1 |
Current - Output (Max) 4.0A | Line Regulation ±1% |
Applications Industrial, ITE (Commercial) | Load Regulation ±1% |
Features OVP, SCP |

