
KLM4G1FETE-B041 | |
|---|---|
DigiKey Part Number | 5736-KLM4G1FETE-B041-ND |
Manufacturer | |
Manufacturer Product Number | KLM4G1FETE-B041 |
Description | 4GB eMMC v5.1, -25 ~ 85 C , HS40 |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 4GByte (NAND) eMMC_5.1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 32 x 8 | |
Memory Interface | eMMC_5.1 | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case |
| Tray: | 2560 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,280 | RM137.90000 | RM176,512.00 |
| Unit Price without VAT: | RM137.90000 |
|---|---|
| Unit Price with VAT: | RM151.69000 |





