Isolated Module DC DC Converter 1 Output 12V 58A 40V - 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADQ700-48S12B-4L

DigiKey Part Number
454-ADQ700-48S12B-4L-ND
Manufacturer
Manufacturer Product Number
ADQ700-48S12B-4L
Description
700W, 40 - 60VIN, 12V@58A, QUART
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 58A 40V - 60V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Baseplate, Heat Sink, PMBus™, Remote On/Off
Packaging
Box
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
96%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Quarter Brick
Voltage - Input (Min)
40V
Size / Dimension
2.30" L x 1.45" W x 0.54" H (58.4mm x 36.8mm x 13.6mm)
Voltage - Input (Max)
60V
Supplier Device Package
Quarter Brick
Voltage - Output 1
Approval Agency
CE, cUL, TUV, UL
Current - Output (Max)
58A
Standard Number
60950-1; 62368-1
Power (Watts)
696 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM483.28000RM483.28
5RM465.27000RM2,326.35
10RM457.70600RM4,577.06
25RM447.88120RM11,197.03
Unit Price without VAT:RM483.28000
Unit Price with VAT:RM531.60800