Isolated Module, Digital DC DC Converter 1 Output 12V 20.8A 250V - 420V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIH20B300-L

DigiKey Part Number
AIH20B300-L-ND
Manufacturer
Manufacturer Product Number
AIH20B300-L
Description
DC DC CONVERTER 12V 250W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Isolated Module, Digital DC DC Converter 1 Output 12V 20.8A 250V - 420V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module, Digital
Number of Outputs
1
Voltage - Input (Min)
250V
Voltage - Input (Max)
420V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
20.8A
Power (Watts)
250 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OTP, OVP
Operating Temperature
-20°C ~ 100°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 1/2 Brick
Size / Dimension
2.40" L x 2.30" W x 0.55" H (61.0mm x 58.4mm x 14.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
64RM896.74641RM57,391.77
Manufacturers Standard Package
Unit Price without VAT:RM896.74641
Unit Price with VAT:RM986.42105