
ATA01BB18-L | |
|---|---|
DigiKey Part Number | 454-1860-ND |
Manufacturer | |
Manufacturer Product Number | ATA01BB18-L |
Description | DC DC CONVERTER +/-12V 6W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 6 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM108.90000 | RM108.90 |
| 5 | RM104.84400 | RM524.22 |
| 10 | RM103.14100 | RM1,031.41 |
| 30 | RM100.49633 | RM3,014.89 |
| 50 | RM99.28960 | RM4,964.48 |
| 100 | RM97.67300 | RM9,767.30 |
| 250 | RM95.57304 | RM23,893.26 |
| Unit Price without VAT: | RM108.90000 |
|---|---|
| Unit Price with VAT: | RM119.79000 |

