
BDQ1300-48S12B-4LI | |
|---|---|
DigiKey Part Number | 454-BDQ1300-48S12B-4LI-ND |
Manufacturer | |
Manufacturer Product Number | BDQ1300-48S12B-4LI |
Description | DC DC CONVERTER 12.15V 1300W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12.15V 107A 40V - 60V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 800 V |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Baseplate, PMBus™, Remote On/Off |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 97.5% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 40V | Size / Dimension 2.30" L x 1.45" W x 0.55" H (58.4mm x 36.8mm x 14.0mm) |
Voltage - Input (Max) 60V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 107A | Approval Agency CE, TUV, UL |
Power (Watts) 1300 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM646.06000 | RM646.06 |
| 5 | RM621.96000 | RM3,109.80 |
| 10 | RM611.84700 | RM6,118.47 |
| 25 | RM598.70480 | RM14,967.62 |
| 50 | RM588.94100 | RM29,447.05 |
| Unit Price without VAT: | RM646.06000 |
|---|---|
| Unit Price with VAT: | RM710.66600 |


