
CNS655-ME | |
|---|---|
DigiKey Part Number | 454-CNS655-ME-ND |
Manufacturer | |
Manufacturer Product Number | CNS655-ME |
Description | AC/DC CONVERTER 24V 401W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC, 127 ~ 350 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Operating Temperature -20°C ~ 80°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, I2C Interface, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.00" L x 4.00" W x 1.57" H (177.8mm x 101.6mm x 40.0mm) |
Voltage - Input 90 ~ 264 VAC, 127 ~ 350 VDC | Approval Agency CE |
Voltage - Output 1 24V | Standard Number 60601-1; 60950-1; 62368-1 |
Current - Output 1 27.1 A | Minimum Load Required No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,174.40000 | RM1,174.40 |
| 5 | RM1,118.51000 | RM5,592.55 |
| 10 | RM1,095.26900 | RM10,952.69 |
| 28 | RM1,061.64286 | RM29,726.00 |
| Unit Price without VAT: | RM1,174.40000 |
|---|---|
| Unit Price with VAT: | RM1,291.84000 |


