
NTQ165 | |
|---|---|
DigiKey Part Number | 454-1240-ND |
Manufacturer | |
Manufacturer Product Number | NTQ165 |
Description | AC/DC CNVT 3.3V 2.5V 5V 12V 50W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 4 Output 3.3V 2.5V 5V 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 4 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 2.5V | |
Voltage - Output 3 | 5V | |
Voltage - Output 4 | 12V | |
Voltage - Output 6 | - | |
Current - Output 1 | 15 A | |
Current - Output 2 | 10 A | |
Current - Output 3 | 2 A | |
Current - Output 4 | 2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 65% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.50" L x 4.25" W x 1.50" H (216.0mm x 108.0mm x 38.1mm) | |
Approval Agency | CB, CE | |
Minimum Load Required | Yes |


