Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 18A 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH12020WAD

DigiKey Part Number
393-1179-ND
Manufacturer
Manufacturer Product Number
PTH12020WAD
Description
DC DC CONVERTER 1.2-5.5V 99W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 18A 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
18A
Power (Watts)
99 W
Applications
ITE (Commercial)
Features
Remote On/Off, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
95%
Mounting Type
Through Hole
Package / Case
10-DIP Module
Size / Dimension
1.50" L x 0.87" W x 0.35" H (38.1mm x 22.1mm x 8.9mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM131.16000RM131.16
5RM126.30000RM631.50
10RM124.25200RM1,242.52
30RM121.06967RM3,632.09
60RM119.09900RM7,145.94
120RM117.15817RM14,058.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM131.16000
Unit Price with VAT:RM144.27600