AK09915D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Asahi Kasei Microdevices/AKM
In Stock: 3
Unit Price: RM13.51000
Datasheet

MFR Recommended


Asahi Kasei Microdevices/AKM
In Stock: 18,195
Unit Price: RM11.70000
Datasheet

MFR Recommended


Asahi Kasei Microdevices/AKM
In Stock: 0
Unit Price: RM3.51484
Datasheet
Image for AK09915D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK09915D

DigiKey Part Number
AK09915D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AK09915D
Description
SEN HALL EFFECT I2C/SPI 14-WLCSP
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis 14-WLCSP (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
AK09915D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Asahi Kasei Microdevices/AKM
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Hall Effect
Axis
X, Y, Z
Output Type
I2C, SPI
Sensing Range
4.7mT ~ 5.2mT
Voltage - Supply
1.7V ~ 3.6V
Current - Supply (Max)
10mA
Current - Output (Max)
3.5mA
Resolution
16 b
Bandwidth
200Hz
Operating Temperature
-30°C ~ 85°C
Features
Programmable, Sleep Mode
Supplier Device Package
14-WLCSP (1.6x1.6)
Mounting Type
Surface Mount
Package / Case
14-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes