
CZ3815 | |
|---|---|
DigiKey Part Number | 974-1181-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZ3815 |
Description | CURRENT SENSOR HE/OL 60A |
Customer Reference | |
Detailed Description | Current Sensor 60A 1 Channel Hall Effect, Open Loop Bidirectional 10-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 33.3mV/A | |
Frequency | 210kHz | |
Linearity | ±0.5% | |
Accuracy | ±0.7% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2µs | |
Current - Supply (Max) | 14mA (Typ) | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 10-SMD, Gull Wing | |
Base Product Number |

