
HG106A | |
|---|---|
DigiKey Part Number | HG106ATR-ND - Tape & Reel (TR) HG106ACT-ND - Cut Tape (CT) HG106ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HG106A |
Description | SEN HALL EFFECT ANLG VOLT 4-SOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 8V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Supplier Device Package | 4-SOP | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.11000 | RM3.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.76560 | RM7,062.40 |
| Unit Price without VAT: | RM3.11000 |
|---|---|
| Unit Price with VAT: | RM3.42100 |



