
HW101A | |
|---|---|
DigiKey Part Number | 974-HW101ATR-ND - Tape & Reel (TR) 974-HW101ACT-ND - Cut Tape (CT) 974-HW101ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HW101A |
Description | SEN HALL EFFECT ANLG VOLT 4-SOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | - | |
Current - Supply (Max) | 20mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 110°C | |
Features | - | |
Supplier Device Package | 4-SOP | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 5 | RM1.60000 | RM8.00 |
| 10 | RM1.51300 | RM15.13 |
| 25 | RM1.40720 | RM35.18 |
| 50 | RM1.33720 | RM66.86 |
| 100 | RM1.27300 | RM127.30 |
| 500 | RM1.14386 | RM571.93 |
| 1,000 | RM1.09587 | RM1,095.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.02796 | RM3,083.88 |
| 6,000 | RM0.98972 | RM5,938.32 |
| 9,000 | RM0.96884 | RM8,719.56 |
| 15,000 | RM0.94400 | RM14,160.00 |
| 21,000 | RM0.92849 | RM19,498.29 |
| 30,000 | RM0.91274 | RM27,382.20 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |




