
DK-TEM ES-02 | |
|---|---|
DigiKey Part Number | 5909-DK-TEMES-02-ND |
Manufacturer | |
Manufacturer Product Number | DK-TEM ES-02 |
Description | Flexible peltier device,Thermo e |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 19.5W @ 50°C 3.99 A 100°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Rubber Inc | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 50.00mm L x 50.00mm W | |
Qmax @ Th | 19.5W @ 50°C | |
Delta Tmax @ Th | 52.1°C @ 50°C | |
Height | 2.15mm | |
Number of Stages | 1 | |
Current - Max | 3.99 A | |
Voltage - Max | 11.2 V | |
Operating Temperature | 100°C | |
Features | Flexible, Lead Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM944.65000 | RM944.65 |
| Unit Price without VAT: | RM944.65000 |
|---|---|
| Unit Price with VAT: | RM1,039.11500 |



