Battery Retainer Coin, 12.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-BAT-CH-C2-EA-CRR2

DigiKey Part Number
123-A-BAT-CH-C2-EA-CRR2TR-ND - Tape & Reel (TR)
123-A-BAT-CH-C2-EA-CRR2CT-ND - Cut Tape (CT)
123-A-BAT-CH-C2-EA-CRR2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A-BAT-CH-C2-EA-CRR2
Description
BATTERY RETAINER COIN 12MM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 12.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Coin Cell, Retainer
Style
Retainer
Battery Cell Size
Number of Cells
1
Battery Series
1225
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Features
-
Height Above Board
0.122" (3.10mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,800
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.05000RM2.05
10RM1.69000RM16.90
50RM1.48380RM74.19
100RM1.40300RM140.30
250RM1.30272RM325.68
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700RM1.23463RM864.24
1,400RM1.16736RM1,634.30
2,100RM1.12973RM2,372.43
3,500RM1.08402RM3,794.07
4,900RM1.05494RM5,169.21
7,000RM1.02496RM7,174.72
Manufacturers Standard Package
Unit Price without VAT:RM2.05000
Unit Price with VAT:RM2.25500