
A-BAT-CH-C2-EA-CRR2 | |
|---|---|
DigiKey Part Number | 123-A-BAT-CH-C2-EA-CRR2TR-ND - Tape & Reel (TR) 123-A-BAT-CH-C2-EA-CRR2CT-ND - Cut Tape (CT) 123-A-BAT-CH-C2-EA-CRR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-BAT-CH-C2-EA-CRR2 |
Description | BATTERY RETAINER COIN 12MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 12.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1225 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.122" (3.10mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.69000 | RM16.90 |
| 50 | RM1.48380 | RM74.19 |
| 100 | RM1.40300 | RM140.30 |
| 250 | RM1.30272 | RM325.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | RM1.19866 | RM839.06 |
| 1,400 | RM1.13337 | RM1,586.72 |
| 2,100 | RM1.09682 | RM2,303.32 |
| 3,500 | RM1.05245 | RM3,683.58 |
| 4,900 | RM1.02421 | RM5,018.63 |
| 7,000 | RM0.99510 | RM6,965.70 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

