Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-BAT-CH-C8-EA-CRR1

DigiKey Part Number
123-A-BAT-CH-C8-EA-CRR1TR-ND - Tape & Reel (TR)
123-A-BAT-CH-C8-EA-CRR1CT-ND - Cut Tape (CT)
123-A-BAT-CH-C8-EA-CRR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A-BAT-CH-C8-EA-CRR1
Description
BATTERY RETAINER COIN 20MM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Coin Cell, Retainer
Style
Retainer
Battery Cell Size
Number of Cells
1
Battery Series
2032
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Features
-
Height Above Board
0.142" (3.60mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,998
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.25000RM2.25
10RM1.87500RM18.75
50RM1.64700RM82.35
100RM1.55750RM155.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300RM1.46790RM440.37
600RM1.38793RM832.76
900RM1.34314RM1,208.83
1,500RM1.28883RM1,933.24
2,100RM1.25425RM2,633.93
3,000RM1.21860RM3,655.80
Manufacturers Standard Package
Unit Price without VAT:RM2.25000
Unit Price with VAT:RM2.47500