
A-BAT-CH-C8-EA-CSR3 | |
|---|---|
DigiKey Part Number | 123-A-BAT-CH-C8-EA-CSR3TR-ND - Tape & Reel (TR) 123-A-BAT-CH-C8-EA-CSR3CT-ND - Cut Tape (CT) 123-A-BAT-CH-C8-EA-CSR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-BAT-CH-C8-EA-CSR3 |
Description | BATTERY RETAINER COIN 20MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | Chassis Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.130" (3.30mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM1.87500 | RM18.75 |
| 50 | RM1.64700 | RM82.35 |
| 100 | RM1.55750 | RM155.75 |
| 250 | RM1.44628 | RM361.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.36750 | RM683.75 |
| 1,000 | RM1.29299 | RM1,292.99 |
| 1,500 | RM1.25129 | RM1,876.93 |
| 2,500 | RM1.20068 | RM3,001.70 |
| 3,500 | RM1.16846 | RM4,089.61 |
| 5,000 | RM1.13526 | RM5,676.30 |
| 12,500 | RM1.05421 | RM13,177.63 |
| 25,000 | RM0.99677 | RM24,919.25 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |

