



A-HDF 26 AA-WP | |
|---|---|
DigiKey Part Number | 123-A-HDF26AA-WP-ND |
Manufacturer | |
Manufacturer Product Number | A-HDF 26 AA-WP |
Description | CONN D-SUB HD RCPT 26P R/A SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-HDF 26 AA-WP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock | |
Termination | Solder | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | 0.189" (4.80mm) | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM96.06000 | RM96.06 |
| 20 | RM77.73400 | RM1,554.68 |
| 40 | RM74.02475 | RM2,960.99 |
| 60 | RM71.93783 | RM4,316.27 |
| 100 | RM69.39290 | RM6,939.29 |
| 260 | RM64.87315 | RM16,867.02 |
| 500 | RM61.95186 | RM30,975.93 |
| Unit Price without VAT: | RM96.06000 |
|---|---|
| Unit Price with VAT: | RM105.66600 |

