
A-MJH-8-EA-GSP-S1 | |
|---|---|
DigiKey Part Number | 123-A-MJH-8-EA-GSP-S1-ND |
Manufacturer | |
Manufacturer Product Number | A-MJH-8-EA-GSP-S1 |
Description | MODULAR, RJ45, 1,02, 8PIN, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.27000 | RM8.27 |
| 10 | RM7.03300 | RM70.33 |
| 25 | RM6.59080 | RM164.77 |
| 50 | RM6.27560 | RM313.78 |
| 100 | RM5.97580 | RM597.58 |
| 300 | RM5.52980 | RM1,658.94 |
| 500 | RM5.33398 | RM2,666.99 |
| 1,000 | RM5.07945 | RM5,079.45 |
| 2,500 | RM4.76160 | RM11,904.00 |
| Unit Price without VAT: | RM8.27000 |
|---|---|
| Unit Price with VAT: | RM9.09700 |


