6.56' (2.00m) Power Cord Black CEE 7/17 To IEC 320-C17 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-PC1134-020006-01

DigiKey Part Number
123-A-PC1134-020006-01-ND
Manufacturer
Manufacturer Product Number
A-PC1134-020006-01
Description
POWERCORD, 2000MM, H05VV-F 2G 0.
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black CEE 7/17 To IEC 320-C17 H05VV-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
CEE 7/17
2nd Connector
IEC 320-C17
Number of Conductors
2
Cord Type
H05VV-F
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.56' (2.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
-
Current Rating (Amps)
-
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM21.79000RM21.79
10RM18.50600RM185.06
25RM17.34720RM433.68
50RM16.51800RM825.90
100RM15.72970RM1,572.97
250RM14.74476RM3,686.19
500RM14.04122RM7,020.61
1,000RM13.37157RM13,371.57
2,500RM12.53547RM31,338.67
Manufacturers Standard Package
Unit Price without VAT:RM21.79000
Unit Price with VAT:RM23.96900