
A-USBC-UCFP-EA-GSR01 | |
|---|---|
DigiKey Part Number | 123-A-USBC-UCFP-EA-GSR01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A-USBC-UCFP-EA-GSR01 |
Description | CONN RCPT USBTYPEC 6POS SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle; Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX7 - Waterproof | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | SUS301 | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | RM3.91366 | RM23,481.96 |
| Unit Price without VAT: | RM3.91366 |
|---|---|
| Unit Price with VAT: | RM4.30503 |

