A-WBH-L001EG-15CB02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: RM1.34333
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: RM0.38979
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: RM0.48862
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM0.59761
Datasheet
Image for A-WBH-L001EG-15CB02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-WBH-L001EG-15CB02

DigiKey Part Number
123-A-WBH-L001EG-15CB02-ND
Manufacturer
Manufacturer Product Number
A-WBH-L001EG-15CB02
Description
WIRE-TO-BOARD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Rectangular Connectors - Housings Plug White 0.098" (2.50mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10,000RM0.42518RM4,251.80
Manufacturers Standard Package
Unit Price without VAT:RM0.42518
Unit Price with VAT:RM0.46770