
ACOV-SUB-09MB33 | |
|---|---|
DigiKey Part Number | AE11525-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-09MB33 |
Description | CONN BACKSHELL 9P 45DEG SHLD SLV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-09MB33 Models |
Category | Cable Exit 45° |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 9 | Hardware Assembly Hardware, Cable Clamp, Grommets |
Compatible Shell Size E | Features Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
Cable Type Round | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACOV-SUB-09MB25 | Assmann WSW Components | 31 | AE11493-ND | RM32.78000 | Parametric Equivalent |
| 1534805-1 | TE Connectivity AMP Connectors | 3,511 | A104944-ND | RM37.78000 | Parametric Equivalent |
| 165X02689X | Amphenol CONEC | 736 | 626-1594-ND | RM32.51000 | Parametric Equivalent |
| 165X02689XE | Amphenol CONEC | 47 | 626-1180-ND | RM43.50000 | Parametric Equivalent |
| 165X17559X | Amphenol CONEC | 96 | 626-2072-ND | RM73.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.84000 | RM31.84 |
| 10 | RM27.05600 | RM270.56 |
| 25 | RM25.35960 | RM633.99 |
| 50 | RM24.14820 | RM1,207.41 |
| 100 | RM22.99540 | RM2,299.54 |
| 250 | RM21.55604 | RM5,389.01 |
| 500 | RM20.52796 | RM10,263.98 |
| 1,000 | RM19.54902 | RM19,549.02 |
| Unit Price without VAT: | RM31.84000 |
|---|---|
| Unit Price with VAT: | RM35.02400 |

