
ACOV-SUB-09NB19 | |
|---|---|
DigiKey Part Number | AE11468-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-09NB19 |
Description | CONN BACKSHELL 9POS 180DEG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Hinged Backshell Connector White 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-09NB19 Models |
Category | Cable Exit 180° |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyamide (PA), Nylon |
Accessory Type Hinged Backshell | Hardware Cable Clamp |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color White |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-FT 09 | Assmann WSW Components | 9,516 | AE11002-ND | RM5.14000 | Parametric Equivalent |
| ACOV-SUB-09NB13 | Assmann WSW Components | 26 | AE11438-ND | RM14.62000 | Parametric Equivalent |
| ACOV-SUB-09NB15 | Assmann WSW Components | 79 | AE11448-ND | RM14.62000 | Parametric Equivalent |
| ACOV-SUB-09NB16 | Assmann WSW Components | 10 | AE11453-ND | RM14.62000 | Parametric Equivalent |
| ACOV-SUB-09NB17 | Assmann WSW Components | 50 | AE11458-ND | RM14.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.62000 | RM14.62 |
| 10 | RM12.41500 | RM124.15 |
| 25 | RM11.63520 | RM290.88 |
| 50 | RM11.07900 | RM553.95 |
| 100 | RM10.54970 | RM1,054.97 |
| 250 | RM9.88908 | RM2,472.27 |
| 500 | RM9.41704 | RM4,708.52 |
| 1,000 | RM8.96780 | RM8,967.80 |
| 2,500 | RM8.40686 | RM21,017.15 |
| Unit Price without VAT: | RM14.62000 |
|---|---|
| Unit Price with VAT: | RM16.08200 |

