12 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFFC-100-12-102-11

DigiKey Part Number
AE11360-ND
Manufacturer
Manufacturer Product Number
AFFC-100-12-102-11
Description
CABLE FFC/FPC 12POS 1MM 4"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
12
Pitch
0.039" (1.00mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.138" (3.50mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,265
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM8.51000RM8.51
10RM7.24200RM72.42
25RM6.78800RM169.70
50RM6.46400RM323.20
100RM6.15470RM615.47
300RM5.69553RM1,708.66
500RM5.49378RM2,746.89
1,000RM5.23165RM5,231.65
2,500RM4.90429RM12,260.72
Manufacturers Standard Package
Unit Price without VAT:RM8.51000
Unit Price with VAT:RM9.36100