Parametric Equivalent

AK673/2-3 | |
|---|---|
DigiKey Part Number | AK673/2-3-ND |
Manufacturer | |
Manufacturer Product Number | AK673/2-3 |
Description | CBL USB2.0 B PLUG TO B PLG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Male to B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Beige | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM13.25936 | RM6,629.68 |
| Unit Price without VAT: | RM13.25936 |
|---|---|
| Unit Price with VAT: | RM14.58530 |


