
AMJE0808-0030-WHB-24 | |
|---|---|
DigiKey Part Number | AE11316-ND |
Manufacturer | |
Manufacturer Product Number | AMJE0808-0030-WHB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 0.98' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.98' (300.0mm) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.10000 | RM9.10 |
| 10 | RM7.74600 | RM77.46 |
| 25 | RM7.26240 | RM181.56 |
| 50 | RM6.91480 | RM345.74 |
| 100 | RM6.58410 | RM658.41 |
| 250 | RM6.17160 | RM1,542.90 |
| 500 | RM5.87698 | RM2,938.49 |
| 1,000 | RM5.59657 | RM5,596.57 |
| 2,500 | RM5.24638 | RM13,115.95 |
| Unit Price without VAT: | RM9.10000 |
|---|---|
| Unit Price with VAT: | RM10.01000 |












