
AWG 28-26/G-100 | |
|---|---|
DigiKey Part Number | 123-AWG28-26/G-100-ND |
Manufacturer | |
Manufacturer Product Number | AWG 28-26/G-100 |
Description | CBL RIBN 26COND 0.05 GRAY 328.1' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 26 Conductors 0.050" (1.27mm) Flat Cable 328.1' (100.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 26 | |
Pitch | ||
Length | 328.1' (100.00m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 0.0050" | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.033" (0.84mm) | |
Ribbon Width | 1.300" (33.02mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | 105°C | |
Ratings | - | |
Features | - | |
Conductor Material | - | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | RM720.46844 | RM23,054.99 |
| Unit Price without VAT: | RM720.46844 |
|---|---|
| Unit Price with VAT: | RM792.51528 |

