Flat Ribbon Cable Gray 34 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWG28-34/G/300

DigiKey Part Number
AE34G-300-ND
123-AWG28-34/G/300-DS-ND
Manufacturer
Manufacturer Product Number
AWG28-34/G/300
Description
CBL RIBN 34COND 0.05 GRAY 300'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 34 Conductors 0.050" (1.27mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
34
Pitch
Length
300.0' (91.44m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
1.700" (43.18mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-10°C ~ 105°C
Ratings
UL Style 2651
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
100MOhms
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,724
Check for Additional Incoming Stock
All prices are in MYR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1RM8.83000RM8.83
5RM7.06000RM35.30
10RM6.40600RM64.06
25RM5.62640RM140.66
50RM5.09760RM254.88
100RM4.61970RM461.97
Spool
QuantityUnit PriceExt Price
300RM4.11413RM1,234.24
600RM3.73460RM2,240.76
900RM3.53086RM3,177.77
1,500RM3.29213RM4,938.19
2,100RM3.14519RM6,604.90
3,000RM2.99791RM8,993.73
Manufacturers Standard Package
Unit Price without VAT:RM8.83000
Unit Price with VAT:RM9.71300
Alternate Color
CBL RIBN 34COND 0.05 MULTI 300'
In-Stock: 2220
Unit Price: RM15.21000
Alternate Length
CBL RIBN 34COND 0.05 GRAY 10'
In-Stock: 0
Unit Price:
CBL RIBN 34COND 0.05 GRAY 100'
In-Stock: 0
Unit Price:
CBL RIBN 34COND 0.05 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 34COND 0.05 GRAY 5'
In-Stock: 0
Unit Price:
CBL RIBN 34COND 0.05 GRAY 50'
In-Stock: 0
Unit Price: