26 Position Rectangular Header Connector IDC Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Rectangular Header Connector IDC Gold
AWH 26G-E232-IDC
AWH 26G-E232-IDC

AWH 26G-E232-IDC

DigiKey Part Number
AE11150-ND
Manufacturer
Manufacturer Product Number
AWH 26G-E232-IDC
Description
CONN HEADER 26POS IDC GOLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
26 Position Rectangular Header Connector IDC Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tube
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Number of Positions
26
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Panel Mount
Fastening Type
Latch Lock/Eject Hooks, Long
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM14.78000RM14.78
16RM12.15500RM194.48
104RM10.64933RM1,107.53
504RM9.52714RM4,801.68
1,000RM9.07776RM9,077.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM14.78000
Unit Price with VAT:RM16.25800