
FH12-8S-1SH(55) | |
|---|---|
DigiKey Part Number | HFB108TR-ND - Tape & Reel (TR) HFB108CT-ND - Cut Tape (CT) HFB108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-8S-1SH(55) |
Description | CONN FFC FPC BOTTOM 8POS 1MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12-8S-1SH(55) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 8 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.91976 | RM5,839.52 |
| 4,000 | RM2.78047 | RM11,121.88 |
| 6,000 | RM2.70213 | RM16,212.78 |
| 10,000 | RM2.60656 | RM26,065.60 |
| 14,000 | RM2.54548 | RM35,636.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.18000 | RM4.18 |
| 10 | RM3.41200 | RM34.12 |
| 25 | RM3.14240 | RM78.56 |
| 50 | RM2.95580 | RM147.79 |
| 100 | RM2.77930 | RM277.93 |
| 250 | RM2.56212 | RM640.53 |
| 500 | RM2.40932 | RM1,204.66 |
| 1,000 | RM2.26570 | RM2,265.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.96000 | RM4.96 |
| 10 | RM4.19200 | RM41.92 |
| 25 | RM4.02200 | RM100.55 |
| 50 | RM3.93520 | RM196.76 |
| 100 | RM3.76470 | RM376.47 |
| 250 | RM3.42228 | RM855.57 |
| 500 | RM3.08006 | RM1,540.03 |
| 1,000 | RM2.73783 | RM2,737.83 |
| Unit Price without VAT: | RM4.18000 |
|---|---|
| Unit Price with VAT: | RM4.59800 |







