AWP40-7540-T-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 0
Unit Price: RM2.29000
Datasheet
40 Position Rectangular Socket Connector IDC Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWP40-7540-T-R

DigiKey Part Number
HKC40S-ND
Manufacturer
Manufacturer Product Number
AWP40-7540-T-R
Description
CONN SOCKET 40POS IDC TIN
Customer Reference
Detailed Description
40 Position Rectangular Socket Connector IDC Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
Socket
Contact Type
Female Socket
Number of Positions
40
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through, Polarizing Key
Contact Finish
Tin
Contact Finish Thickness
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes