Image for H3AAS-3018M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3AAS-3018M

DigiKey Part Number
H3AAS-3018M-ND
Manufacturer
Manufacturer Product Number
H3AAS-3018M
Description
IDC CBL - HHSC30S/AE30M/HHSC30S
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Type
Socket to Socket
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Color
IDC CBL - HHSC30S/AE30G/HHSC30S
In-Stock: 0
Unit Price:
Alternate Length
IDC CBL - HHSC30S/AE30M/HHSC30S
In-Stock: 0
Unit Price:
IDC CBL - HHSC30S/AE30M/HHSC30S
In-Stock: 0
Unit Price: