
H3CCS-3036G | |
|---|---|
DigiKey Part Number | H3CCS-3036G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-3036G |
Description | IDC CABLE - HKC30S/AE30G/HKC30S |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - |




