30 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3WWH-3006G

DigiKey Part Number
H3WWH-3006G-ND
Manufacturer
Manufacturer Product Number
H3WWH-3006G
Description
IDC CBL - HHPL30H/AE30G/HHPL30H
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Flange, Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM33.02000RM33.02
10RM29.86500RM298.65
25RM28.21360RM705.34
50RM27.52560RM1,376.28
100RM26.14940RM2,614.94
250RM23.39668RM5,849.17
500RM22.02042RM11,010.21
1,000RM19.26786RM19,267.86
Manufacturers Standard Package
Unit Price without VAT:RM33.02000
Unit Price with VAT:RM36.32200
Alternate Color
IDC CBL - HHPL30H/AE30M/HHPL30H
In-Stock: 0
Unit Price: RM33.33000
Alternate Length
IDC CBL - HHPL30H/AE30G/HHPL30H
In-Stock: 0
Unit Price: RM40.94000
IDC CBL - HHPL30H/AE30G/HHPL30H
In-Stock: 0
Unit Price: RM35.34000