
612548SS | |
|---|---|
DigiKey Part Number | 612548SS-ND |
Manufacturer | |
Manufacturer Product Number | 612548SS |
Description | TOOL HAND CRIMPER 12-26AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Positioner | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6,153.61000 | RM6,153.61 |
| Unit Price without VAT: | RM6,153.61000 |
|---|---|
| Unit Price with VAT: | RM6,768.97100 |

