
DWDM-SFP-2.5G-CH30-120-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-DWDM-SFP-2.5G-CH30-120-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | DWDM-SFP-2.5G-CH30-120-MSA-AT |
Description | Universally Coded DWDM SFP 2.5G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 2.5Gbps 1553.33nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Data Rate 2.5Gbps |
Manufacturer ATGBICS | Wavelength 1553.33nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |

