
SFP-10GB-DW35-80-I-EN-C | |
|---|---|
DigiKey Part Number | 3441-SFP-10GB-DW35-80-I-EN-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-10GB-DW35-80-I-EN-C |
Description | Ericsson compatible DWDM SFP+ 10 |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Gbps 1549.32nm LC Duplex Pluggable, SFP+ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1549.32nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |

